
E30RA-I-RW500-C | |
|---|---|
DigiKey Part Number | 2632-E30RA-I-RW500-C-ND |
Manufacturer | |
Manufacturer Product Number | E30RA-I-RW500-C |
Description | 3.0" IPS RGB SUNLIGHT READABLE |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MIPI 3" (76.13mm) 480 x 854 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 3" (76.13mm) |
Manufacturer Focus LCDs | Viewing Area 36.72mm W x 65.28mm H |
Series | Backlight LED - White |
Packaging Bulk | Dot Pixels 480 x 854 |
Part Status Active | Interface MIPI |
Display Type TFT - Color | Controller Type ST7701S |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Capacitive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 193,98000 Kč | 1 193,98 Kč |
| 10 | 1 160,33700 Kč | 11 603,37 Kč |
| 25 | 1 103,17240 Kč | 27 579,31 Kč |
| 50 | 1 065,06960 Kč | 53 253,48 Kč |
| 100 | 1 038,76030 Kč | 103 876,03 Kč |
| Unit Price without VAT: | 1 193,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 444,71580 Kč |




