
E30RA-I-MW350-C | |
|---|---|
DigiKey Part Number | 2632-E30RA-I-MW350-C-ND |
Manufacturer | |
Manufacturer Product Number | E30RA-I-MW350-C |
Description | 3.0" TFT IPS MIPI DSI HIGH-RES |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MIPI 3" (76.20mm) 480 x 854 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 3" (76.20mm) |
Manufacturer Focus LCDs | Viewing Area 37.52mm W x 66.08mm H |
Series | Backlight LED - White |
Packaging Bulk | Dot Pixels 480 x 854 |
Part Status Active | Interface MIPI |
Display Type TFT - Color | Controller Type ST7701S |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Capacitive |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 309,31000 Kč | 1 309,31 Kč |
| 10 | 1 272,81100 Kč | 12 728,11 Kč |
| 25 | 1 209,82760 Kč | 30 245,69 Kč |
| 50 | 1 167,90800 Kč | 58 395,40 Kč |
| 100 | 1 139,33600 Kč | 113 933,60 Kč |
| Unit Price without VAT: | 1 309,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 584,26510 Kč |





