
E24RF-I-MS800-N | |
|---|---|
DigiKey Part Number | 2632-E24RF-I-MS800-N-ND |
Manufacturer | |
Manufacturer Product Number | E24RF-I-MS800-N |
Description | 2.4" MIPI DSI SUNLIGHT READABLE |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MIPI 2.4" (62.52mm) 480 x 640 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 2.4" (62.52mm) |
Manufacturer Focus LCDs | Viewing Area 37.72mm W x 49.86mm H |
Series | Backlight LED - White |
Packaging Bulk | Dot Pixels 480 x 640 |
Part Status Active | Interface MIPI |
Display Type TFT - Color | Controller Type ST7701SI |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Non-Touch |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 788,76000 Kč | 788,76 Kč |
| 10 | 774,99000 Kč | 7 749,90 Kč |
| 25 | 766,43960 Kč | 19 160,99 Kč |
| 50 | 752,67500 Kč | 37 633,75 Kč |
| 100 | 743,91570 Kč | 74 391,57 Kč |
| Unit Price without VAT: | 788,76000 Kč |
|---|---|
| Unit Price with VAT: | 954,39960 Kč |



