
E20RA-CW540-R | |
|---|---|
DigiKey Part Number | 2632-E20RA-CW540-R-ND |
Manufacturer | |
Manufacturer Product Number | E20RA-CW540-R |
Description | GRAPHIC DISPLAY TFT RGB 2" |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB), SPI 2" (50.80mm) 320 x 240 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 2" (50.80mm) | |
Viewing Area | 41.56mm W x 31.36mm H | |
Backlight | LED - White | |
Dot Pixels | 320 x 240 | |
Interface | Parallel, 18-Bit (RGB), SPI | |
Controller Type | ILI9342C | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 644,48000 Kč | 644,48 Kč |
| 10 | 633,02400 Kč | 6 330,24 Kč |
| 25 | 626,35800 Kč | 15 658,95 Kč |
| 50 | 614,90160 Kč | 30 745,08 Kč |
| 100 | 607,61110 Kč | 60 761,11 Kč |
| Unit Price without VAT: | 644,48000 Kč |
|---|---|
| Unit Price with VAT: | 779,82080 Kč |



