
E17RG11216LW6M300-R | |
|---|---|
DigiKey Part Number | 2632-E17RG11216LW6M300-R-ND |
Manufacturer | |
Manufacturer Product Number | E17RG11216LW6M300-R |
Description | GRAPHIC DISPLAY TFT RGB 1.77" |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB), SPI 1.77" (44.96mm) 128 x 160 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 1.77" (44.96mm) | |
Viewing Area | 28.02mm W x 35.04mm H | |
Backlight | LED - White | |
Dot Pixels | 128 x 160 | |
Interface | Parallel, 18-Bit (RGB), SPI | |
Controller Type | ILI9163 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 505,41000 Kč | 505,41 Kč |
| 10 | 496,57000 Kč | 4 965,70 Kč |
| 25 | 491,30720 Kč | 12 282,68 Kč |
| 50 | 482,25560 Kč | 24 112,78 Kč |
| 100 | 476,57200 Kč | 47 657,20 Kč |
| Unit Price without VAT: | 505,41000 Kč |
|---|---|
| Unit Price with VAT: | 611,54610 Kč |



