
401014A | |
|---|---|
DigiKey Part Number | 401014A-ND |
Manufacturer | |
Manufacturer Product Number | 401014A |
Description | THERMO HANDHELD BIG DIGIT IN/OUT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Handheld Probe Thermometer LCD C°/F° Memory, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Handheld | |
Temperature Display | C°/F° | |
Temperature Range | - | |
Display Type | LCD | |
Input Type | Probe | |
Features | Memory, Water Resistant | |
Probe Type | Penetration | |
Battery Cell Size | AAA | |
Includes | Battery, Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 841,79000 Kč | 841,79 Kč |
| Unit Price without VAT: | 841,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 018,56590 Kč |




