
TM020 | |
|---|---|
DigiKey Part Number | 4958-TM020-ND |
Manufacturer | |
Manufacturer Product Number | TM020 |
Description | THERMO DESKTOP INDOOR/OUTDOOR |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Desktop Thermometer LCD C°/F° Alarm, Min/Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett Test Equipment and Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Desktop | |
Temperature Display | C°/F° | |
Temperature Range | - | |
Display Type | LCD | |
Input Type | - | |
Features | Alarm, Min/Max | |
Probe Type | - | |
Battery Cell Size | AAA | |
Includes | Battery |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 758,03000 Kč | 758,03 Kč |
| 5 | 723,71800 Kč | 3 618,59 Kč |
| 10 | 709,37500 Kč | 7 093,75 Kč |
| 25 | 690,86760 Kč | 17 271,69 Kč |
| 50 | 677,18140 Kč | 33 859,07 Kč |
| 100 | 663,76150 Kč | 66 376,15 Kč |
| 250 | 646,42764 Kč | 161 606,91 Kč |
| Unit Price without VAT: | 758,03000 Kč |
|---|---|
| Unit Price with VAT: | 917,21630 Kč |




