FEMC008GSTE9-T13-16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FEMC008GTTE7-T13-17

DigiKey Part Number
3052-FEMC008GTTE7-T13-17-ND
Manufacturer
Manufacturer Product Number
FEMC008GTTE7-T13-17
Description
IC FLASH 64GBIT EMMC 100FBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
FLASH - NAND (pSLC) Memory IC 64Gbit eMMC_5 200 MHz 100-FBGA (14x18)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (pSLC)
Memory Size
Memory Organization
8G x 8
Memory Interface
eMMC_5
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-FBGA (14x18)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:58
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 100,07000 Kč1 100,07 Kč
101 016,37800 Kč10 163,78 Kč
25983,46440 Kč24 586,61 Kč
50958,89480 Kč47 944,74 Kč
100934,69370 Kč93 469,37 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 100,07000 Kč
Unit Price with VAT:1 331,08470 Kč