
ZL40231LDG1 | |
|---|---|
DigiKey Part Number | ZL40231LDG1-ND |
Manufacturer | |
Manufacturer Product Number | ZL40231LDG1 |
Description | IC CLK BUFFER 3:10 1.6GHZ 48QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 3:10 1.6 GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ZL40231LDG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:10 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HCSL, LVCMOS, LVDS, LVPECL, SSTL | |
Output | HCSL, LVCMOS, LVDS, LVPECL | |
Frequency - Max | 1.6 GHz | |
Voltage - Supply | 1.35V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,41000 Kč | 60,41 Kč |
| 25 | 50,30960 Kč | 1 257,74 Kč |
| Unit Price without VAT: | 60,41000 Kč |
|---|---|
| Unit Price with VAT: | 73,09610 Kč |











