
FEMC004GPE-E740 | |
|---|---|
DigiKey Part Number | 3052-FEMC004GPE-E740-ND |
Manufacturer | |
Manufacturer Product Number | FEMC004GPE-E740 |
Description | AXO II EMMC 5.1 4GB PSLC DIAMOND |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (pSLC) Memory IC 32Gbit eMMC_5.1 200 MHz 153-FBGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (pSLC) | |
Memory Size | ||
Memory Organization | 4G x 8 | |
Memory Interface | eMMC_5.1 | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-FBGA (11.5x13) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 535,37000 Kč | 1 535,37 Kč |
| 10 | 1 417,63800 Kč | 14 176,38 Kč |
| 25 | 1 371,43800 Kč | 34 285,95 Kč |
| 50 | 1 337,00980 Kč | 66 850,49 Kč |
| 100 | 1 303,14640 Kč | 130 314,64 Kč |
| Unit Price without VAT: | 1 535,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 857,79770 Kč |





