
FDMM032GBG-3101 | |
|---|---|
DigiKey Part Number | 3052-FDMM032GBG-3101-ND |
Manufacturer | |
Manufacturer Product Number | FDMM032GBG-3101 |
Description | MEM CRD MICSD 32GB UHS CLS 1 TLC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSD™ 32GB UHS Class 1 TLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 32GB | |
Speed | UHS Class 1 | |
Technology | TLC | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 621,12000 Kč | 621,12 Kč |
| 10 | 575,07200 Kč | 5 750,72 Kč |
| 25 | 556,79120 Kč | 13 919,78 Kč |
| 50 | 543,08800 Kč | 27 154,40 Kč |
| 100 | 529,54020 Kč | 52 954,02 Kč |
| 250 | 511,93628 Kč | 127 984,07 Kč |
| Unit Price without VAT: | 621,12000 Kč |
|---|---|
| Unit Price with VAT: | 751,55520 Kč |







