
FDMM032GBE-3101 | |
|---|---|
DigiKey Part Number | 3052-FDMM032GBE-3101-ND |
Manufacturer | |
Manufacturer Product Number | FDMM032GBE-3101 |
Description | MEM CRD MICSD 32GB UHS CLS 1 TLC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSD™ 32GB UHS Class 1 TLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 32GB | |
Speed | UHS Class 1 | |
Technology | TLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 725,27000 Kč | 725,27 Kč |
| 10 | 671,22200 Kč | 6 712,22 Kč |
| 25 | 649,78720 Kč | 16 244,68 Kč |
| 50 | 633,73220 Kč | 31 686,61 Kč |
| 100 | 617,87030 Kč | 61 787,03 Kč |
| 250 | 597,28896 Kč | 149 322,24 Kč |
| Unit Price without VAT: | 725,27000 Kč |
|---|---|
| Unit Price with VAT: | 877,57670 Kč |








