
FDMM064GBC-3200 | |
|---|---|
DigiKey Part Number | 3052-FDMM064GBC-3200-ND |
Manufacturer | |
Manufacturer Product Number | FDMM064GBC-3200 |
Description | MEMORY CARD MICROSD 64GB TLC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSD™ 64GB TLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 64GB | |
Speed | - | |
Technology | TLC | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 576,82000 Kč | 576,82 Kč |
| 10 | 534,25200 Kč | 5 342,52 Kč |
| 25 | 517,31520 Kč | 12 932,88 Kč |
| 50 | 504,60720 Kč | 25 230,36 Kč |
| 100 | 492,03560 Kč | 49 203,56 Kč |
| 250 | 475,69708 Kč | 118 924,27 Kč |
| Unit Price without VAT: | 576,82000 Kč |
|---|---|
| Unit Price with VAT: | 697,95220 Kč |





