Parametric Equivalent
Parametric Equivalent

FDMM032GBC-3100 | |
|---|---|
DigiKey Part Number | 3052-FDMM032GBC-3100-ND |
Manufacturer | |
Manufacturer Product Number | FDMM032GBC-3100 |
Description | MEM CRD MICSD 32GB UHS CLS 1 TLC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSD™ 32GB UHS Class 1 TLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 32GB | |
Speed | UHS Class 1 | |
Technology | TLC | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 449,78000 Kč | 449,78 Kč |
| 10 | 416,85200 Kč | 4 168,52 Kč |
| 25 | 403,74120 Kč | 10 093,53 Kč |
| 50 | 393,89300 Kč | 19 694,65 Kč |
| 100 | 384,13740 Kč | 38 413,74 Kč |
| 250 | 371,43364 Kč | 92 858,41 Kč |
| 500 | 362,01014 Kč | 181 005,07 Kč |
| Unit Price without VAT: | 449,78000 Kč |
|---|---|
| Unit Price with VAT: | 544,23380 Kč |








