Parametric Equivalent



BMR4920302/861H | |
|---|---|
DigiKey Part Number | 2166-BMR4920302/861H-ND |
Manufacturer | |
Manufacturer Product Number | BMR4920302/861H |
Description | 40-60VIN; 8-13.2VOUT; 600W; ISOL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module, Digital DC DC Converter 1 Output 12V 50A 40V - 60V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Baseplate, Heat Sink, I2C Interface, PMBus™, Remote On/Off, Standby Output |
Packaging Tray | Operating Temperature -40°C ~ 125°C (With Derating) |
Part Status Active | Efficiency 96.80% |
Type Isolated Module, Digital | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Eighth Brick |
Voltage - Input (Min) 40V | Size / Dimension 2.30" L x 0.89" W x 0.50" H (58.4mm x 22.7mm x 12.7mm) |
Voltage - Input (Max) 60V | Supplier Device Package Eighth Brick |
Voltage - Output 1 | Control Features Enable, Active Floating |
Current - Output (Max) 50A | Approval Agency cURus, UL |
Power (Watts) 600 W | Standard Number 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BMR4920304/861 | Flex Power Modules | 0 | 2166-BMR4920304/861-ND | 1 997,12000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 826,32000 Kč | 1 826,32 Kč |
| 5 | 1 758,32800 Kč | 8 791,64 Kč |
| 20 | 1 701,61050 Kč | 34 032,21 Kč |
| 40 | 1 673,88850 Kč | 66 955,54 Kč |
| 60 | 1 657,87317 Kč | 99 472,39 Kč |
| 100 | 1 637,89710 Kč | 163 789,71 Kč |
| Unit Price without VAT: | 1 826,32000 Kč |
|---|---|
| Unit Price with VAT: | 2 209,84720 Kč |







