


BMR4920300/864 | |
|---|---|
DigiKey Part Number | 2166-BMR4920300/864-ND |
Manufacturer | |
Manufacturer Product Number | BMR4920300/864 |
Description | 40-60VIN; 12VOUT; 800W;1100W PEA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9.5 ~ 12V 92A 40V - 60V Input |
Datasheet | Datasheet |
EDA/CAD Models | BMR4920300/864 Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Baseplate, Heat Sink, I2C Interface, PMBus™, Remote On/Off, Standby Output |
Packaging Tray | Operating Temperature -40°C ~ 125°C (With Derating) |
Part Status Active | Efficiency 97.3% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Eighth Brick |
Voltage - Input (Min) 40V | Size / Dimension 2.30" L x 0.89" W x 0.50" H (58.4mm x 22.7mm x 12.7mm) |
Voltage - Input (Max) 60V | Supplier Device Package Eighth Brick |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 92A | Approval Agency cURus, UL |
Power (Watts) 1.104 kW | Standard Number 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 915,58000 Kč | 1 915,58 Kč |
| 5 | 1 844,16800 Kč | 9 220,84 Kč |
| 10 | 1 814,22000 Kč | 18 142,20 Kč |
| 25 | 1 775,29520 Kč | 44 382,38 Kč |
| 50 | 1 746,36860 Kč | 87 318,43 Kč |
| 100 | 1 717,86960 Kč | 171 786,96 Kč |
| Unit Price without VAT: | 1 915,58000 Kč |
|---|---|
| Unit Price with VAT: | 2 317,85180 Kč |


