BMR-4580031
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMR4580011/002

DigiKey Part Number
2166-BMR4580011/002-ND
Manufacturer
Manufacturer Product Number
BMR4580011/002
Description
DC DC CONVERTER 12V 650W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Intermediate Bus Converter, Digital DC DC Converter 1 Output 12V 54.2A 40V - 60V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Intermediate Bus Converter, Digital
Number of Outputs
1
Voltage - Input (Min)
40V
Voltage - Input (Max)
60V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
54.2A
Power (Watts)
650 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Adjustable Output, PMBus™, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 125°C (With Derating)
Efficiency
96.6%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.28" L x 1.45" W x 0.44" H (57.9mm x 36.8mm x 11.2mm)
Supplier Device Package
Quarter Brick
Control Features
Enable, Active Low
Approval Agency
CB, CSA, IEC, TUV, UL
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
601 909,40633 Kč114 564,38 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 909,40633 Kč
Unit Price with VAT:2 310,38166 Kč