
LTC4304IMS#PBF | |
|---|---|
DigiKey Part Number | LTC4304IMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4304IMS#PBF |
Description | IC ACCELERATR I2C HOTSWAP 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 2 Channel 400kHz 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4304IMS#PBF Models |
Category | Number of Channels 2 |
Manufacturer Analog Devices Inc. | Capacitance - Input 10 pF |
Packaging Tube | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Current - Supply 6mA |
Type Buffer, Accelerator | Operating Temperature -40°C ~ 85°C |
Applications I2C - Hotswap | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output 2-Wire Bus | Supplier Device Package 10-MSOP |
Data Rate (Max) 400kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4302IMS-1#PBF | Analog Devices Inc. | 8 | 505-LTC4302IMS-1#PBF-ND | 215,23000 Kč | Parametric Equivalent |
| LTC4302IMS-2#PBF | Analog Devices Inc. | 100 | LTC4302IMS-2#PBF-ND | 215,23000 Kč | Parametric Equivalent |
| ISL33001IRTZ | Renesas Electronics Corporation | 7 857 | ISL33001IRTZ-ND | 50,89000 Kč | Similar |
| ISL33001IRTZ-T | Renesas Electronics Corporation | 0 | ISL33001IRTZ-T-ND | 23,53112 Kč | Similar |
| ISL33002IRT2Z | Renesas Electronics Corporation | 0 | ISL33002IRT2Z-ND | 25,05163 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,44000 Kč | 181,44 Kč |
| 10 | 140,73300 Kč | 1 407,33 Kč |
| 50 | 124,43220 Kč | 6 221,61 Kč |
| 100 | 119,38310 Kč | 11 938,31 Kč |
| 250 | 114,05456 Kč | 28 513,64 Kč |
| 500 | 110,84364 Kč | 55 421,82 Kč |
| 1 000 | 108,20021 Kč | 108 200,21 Kč |
| Unit Price without VAT: | 181,44000 Kč |
|---|---|
| Unit Price with VAT: | 219,54240 Kč |

