New at DigiKey
Thermal 4 ml Syringe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLK DK 4

DigiKey Part Number
5496-WLKDK4-ND
Manufacturer
Manufacturer Product Number
WLK DK 4
Description
Therm. conductive adhesive 4 ml
Customer Reference
Detailed Description
Thermal 4 ml Syringe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fischer Elektronik
Series
Packaging
Bulk
Part Status
Active
Size / Dimension
4 ml Syringe
Usable Temperature Range
-58°F ~ 293°F (-50°C ~ 145°C)
Color
-
Thermal Conductivity
1.00W/m-K
Features
-
Shelf Life
12 Months
Material Flammability Rating
-
Shelf Life Start
Date of Shipment
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 3 149,70 Kč or more for products shipped by Fischer Elektronik
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1565,69000 Kč565,69 Kč
Unit Price without VAT:565,69000 Kč
Unit Price with VAT:684,48490 Kč