Thermal Epoxy, 2 Part 45 ml Jar
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8349TFM-45ML

DigiKey Part Number
473-8349TFM-45ML-ND
Manufacturer
Manufacturer Product Number
8349TFM-45ML
Description
EPOXY 2PART 45ML JAR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermal Epoxy, 2 Part 45 ml Jar
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
-
Packaging
Box
Part Status
Active
Type
Epoxy, 2 Part
Size / Dimension
45 ml Jar
Usable Temperature Range
-85°F ~ 248°F (-65°C ~ 120°C)
Color
White
Thermal Conductivity
0.90W/m-K
Features
-
Shelf Life
36 Months
Storage/Refrigeration Temperature
61°F ~ 81°F (16°C ~ 27°C)
Material Flammability Rating
-
Shelf Life Start
Date of Manufacture
Shipping Info
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 754
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 010,35000 Kč2 010,35 Kč
101 557,10700 Kč15 571,07 Kč
251 415,93720 Kč35 398,43 Kč
501 321,29920 Kč66 064,96 Kč
1001 235,99690 Kč123 599,69 Kč
Manufacturers Standard Package
Unit Price without VAT:2 010,35000 Kč
Unit Price with VAT:2 432,52350 Kč