
WLK DK 50 | |
|---|---|
DigiKey Part Number | 5496-WLKDK50-ND |
Manufacturer | |
Manufacturer Product Number | WLK DK 50 |
Description | Therm. conductive adhesive 50 ml |
Customer Reference | |
Detailed Description | Thermal 50 ml Cartridge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fischer Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | 50 ml Cartridge | |
Usable Temperature Range | -58°F ~ 293°F (-50°C ~ 145°C) | |
Color | - | |
Thermal Conductivity | 1.00W/m-K | |
Features | - | |
Shelf Life | 12 Months | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Shipment | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 652,05000 Kč | 2 652,05 Kč |
| Unit Price without VAT: | 2 652,05000 Kč |
|---|---|
| Unit Price with VAT: | 3 208,98050 Kč |




