
SL 11 SMD 040 50 Z B SM | |
|---|---|
cms-digikey-product-number | 5496-SL11SMD04050ZBSM-ND |
cms-manufacturer | |
cms-manufacturer-product-number | SL 11 SMD 040 50 Z B SM |
cms-description | 0.635 MM... PACK |
cms-customer-reference | |
cms-detailed-description | Connector Header Surface Mount 50 position 0.100" (2.54mm) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.110" (2.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 157.5µin (4.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Tin | |
Insulation Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 163°C | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250VAC | |
Contact Finish Thickness - Post | 157.5µin (4.00µm) |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 10 | 44,62600 Kč | 446,26 Kč |
| Unit Price without VAT: | 44,62600 Kč |
|---|---|
| Unit Price with VAT: | 53,99746 Kč |











