
2-34119-1 | |
|---|---|
DigiKey Part Number | A135564TR-ND - Tape & Reel (TR) A135564CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34119-1 |
Description | CONN RING CIRC 14-16AWG #4 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34119-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 4 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.480" (12.19mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 16,92400 Kč | 169,24 Kč |
| 25 | 15,85760 Kč | 396,44 Kč |
| 50 | 15,10180 Kč | 755,09 Kč |
| 100 | 14,37730 Kč | 1 437,73 Kč |
| 250 | 13,47652 Kč | 3 369,13 Kč |
| 500 | 12,83314 Kč | 6 416,57 Kč |
| 1 000 | 12,22021 Kč | 12 220,21 Kč |
| 2 500 | 11,45651 Kč | 28 641,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,23586 Kč | 56 179,30 Kč |
| 10 000 | 10,69997 Kč | 106 999,70 Kč |
| 15 000 | 10,39850 Kč | 155 977,50 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |











