
SK 452 100 5 x M3 TO 247 | |
|---|---|
DigiKey Part Number | 5496-SK4521005xM3TO247-ND |
Manufacturer | |
Manufacturer Product Number | SK 452 100 5 x M3 TO 247 |
Description | Extruded Heatsink for PCB mounti |
Customer Reference | |
Detailed Description | Heat Sink TO-247 Aluminum 18.6W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Length 3.937" (100.00mm) |
Mfr | Width 1.142" (29.00mm) |
Series | Fin Height 0.984" (25.00mm) |
Packaging Bulk | Power Dissipation @ Temperature Rise 18.6W @ 80°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 1.33°C/W |
Type Board Level, Extrusion | Thermal Resistance @ Natural 4.3°C/W |
Package Cooled | Material |
Attachment Method Screw | Material Finish Black Anodized |
Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 114,91400 Kč | 574,57 Kč |
| Unit Price without VAT: | 114,91400 Kč |
|---|---|
| Unit Price with VAT: | 139,04594 Kč |






