Heat Sink TO-247 Aluminum 14.29W @ 80°C Board Level, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 459 50 STS TO 247

DigiKey Part Number
5496-SK45950STSTO247-ND
Manufacturer
Manufacturer Product Number
SK 459 50 STS TO 247
Description
Extruded Heatsink for PCB mounti
Customer Reference
Detailed Description
Heat Sink TO-247 Aluminum 14.29W @ 80°C Board Level, Extrusion
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
1.969" (50.00mm)
Mfr
Width
1.969" (50.00mm)
Series
Fin Height
0.787" (20.00mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
14.29W @ 80°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
1.74°C/W
Type
Board Level, Extrusion
Thermal Resistance @ Natural
5.6°C/W
Package Cooled
Material
Attachment Method
Screw
Material Finish
Black Anodized
Shape
Rectangular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 990
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 3 128,33 Kč or more for products shipped by Fischer Elektronik
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
593,64200 Kč468,21 Kč
Unit Price without VAT:93,64200 Kč
Unit Price with VAT:113,30682 Kč