Heat Sink TO-247 Aluminum 16.33W @ 80°C Board Level, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 452 80 8 x M3 TO 247

DigiKey Part Number
5496-SK452808xM3TO247-ND
Manufacturer
Manufacturer Product Number
SK 452 80 8 x M3 TO 247
Description
Extruded Heatsink for PCB mounti
Customer Reference
Detailed Description
Heat Sink TO-247 Aluminum 16.33W @ 80°C Board Level, Extrusion
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
3.150" (80.00mm)
Mfr
Width
1.142" (29.00mm)
Series
Fin Height
0.984" (25.00mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
16.33W @ 80°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
1.52°C/W
Type
Board Level, Extrusion
Thermal Resistance @ Natural
4.9°C/W
Package Cooled
Material
Attachment Method
Screw
Material Finish
Black Anodized
Shape
Rectangular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 3 128,33 Kč or more for products shipped by Fischer Elektronik
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5104,06800 Kč520,34 Kč
Unit Price without VAT:104,06800 Kč
Unit Price with VAT:125,92228 Kč