
MK 220 SMD 40 B SM | |
|---|---|
DigiKey Part Number | 5496-MK220SMD40BSM-ND |
Manufacturer | |
Manufacturer Product Number | MK 220 SMD 40 B SM |
Description | for 0.5 mm... packing (option) |
Customer Reference | |
Detailed Description | 40 Position Header Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Precision | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Height | 0.098" (2.50mm) | |
Operating Temperature | -40°C ~ 163°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Current Rating (Amps) | 1.5A | |
Voltage Rating | 60VDC | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | 157.5µin (4.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 149,24500 Kč | 1 492,45 Kč |
| Unit Price without VAT: | 149,24500 Kč |
|---|---|
| Unit Price with VAT: | 180,58645 Kč |










