Polymeric PTC Resettable Fuse 60V 3 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 3 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTR060V0300-TR

DigiKey Part Number
283-PTR060V0300-TR-ND - Tape & Reel (TR)
283-PTR060V0300-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PTR060V0300-TR
Description
PTC RESET FUSE 60V 3A RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 3 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
19.8 s
Manufacturer
Eaton - Electronics Division
Resistance - Initial (Ri) (Min)
40 mOhms
Series
Resistance - Post Trip (R1) (Max)
100 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
60V
Size / Dimension
0.980" Dia x 0.118" T (24.90mm x 3.00mm)
Current - Hold (Ih) (Max)
3 A
Height - Seated (Max)
1.181" (30.00mm)
Current - Trip (It)
6 A
Lead Spacing
0.394" (10.00mm)
Current - Max
40 A
Approval Agency
cURus, TUV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RKEF300Littelfuse Inc.19 498RKEF300HF-ND0,71000 KčDirect
RXEF300-2Littelfuse Inc.546RXEF300-2HFCT-ND1,19000 KčDirect
RXEF300K-2Littelfuse Inc.3 000RXEF300K-2HFCT-ND1,19000 KčDirect
In-Stock: 910
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
132,55000 Kč32,55 Kč
527,04600 Kč135,23 Kč
1024,94600 Kč249,46 Kč
5020,70400 Kč1 035,20 Kč
10019,09980 Kč1 909,98 Kč
25017,16628 Kč4 291,57 Kč
50015,82788 Kč7 913,94 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,32406 Kč16 324,06 Kč
2 00015,03688 Kč30 073,76 Kč
3 00014,32743 Kč42 982,29 Kč
5 00013,47647 Kč67 382,35 Kč
7 00012,94089 Kč90 586,23 Kč
10 00012,62505 Kč126 250,50 Kč
Manufacturers Standard Package
Unit Price without VAT:32,55000 Kč
Unit Price with VAT:39,38550 Kč