
| BLM KG 2 10 G | |
|---|---|
| DigiKey Part Number | 5496-BLMKG210G-ND | 
| Manufacturer | |
| Manufacturer Product Number | BLM KG 2 10 G | 
| Description | pitch 1.27 x 2.54 mm; suitable f | 
| Customer Reference | |
| Detailed Description | 10 Position Header Connector 0.050" (1.27mm) Through Hole Gold | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Forked | |
| Number of Positions | ||
| Number of Positions Loaded | All | |
| Pitch - Mating | ||
| Number of Rows | 2 | |
| Row Spacing - Mating | 0.050" (1.27mm) | |
| Mounting Type | Through Hole | |
| Termination | ||
| Contact Finish - Mating | ||
| Contact Finish Thickness - Mating | 7.87µin (0.200µm) | |
| Insulation Height | 0.335" (8.50mm) | |
| Contact Length - Post | 0.118" (3.00mm) | |
| Operating Temperature | -40°C ~ 163°C | |
| Material Flammability Rating | UL94 V-0 | |
| Contact Finish - Post | Gold | |
| Current Rating (Amps) | 1.5A | |
| Voltage Rating | 125VAC | |
| Contact Material | Bronze | |
| Contact Finish Thickness - Post | 7.87µin (0.200µm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | 45,77300 Kč | 457,73 Kč | 
| Unit Price without VAT: | 45,77300 Kč | 
|---|---|
| Unit Price with VAT: | 55,38533 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                







 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic