



97.P2SPA | |
|---|---|
DigiKey Part Number | 2066-97.P2SPA-ND |
Manufacturer | |
Manufacturer Product Number | 97.P2SPA |
Description | SOCKET FOR 46.52 RELAY W/097.01 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 5 | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
For Use With/Related Products | 46.52 Relays | |
Features | Includes Retaining Clip | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,23000 Kč | 194,23 Kč |
| 10 | 172,98200 Kč | 1 729,82 Kč |
| 30 | 163,67933 Kč | 4 910,38 Kč |
| 50 | 159,52600 Kč | 7 976,30 Kč |
| 100 | 154,04970 Kč | 15 404,97 Kč |
| 250 | 147,09520 Kč | 36 773,80 Kč |
| 500 | 142,03930 Kč | 71 019,65 Kč |
| 1 000 | 137,15411 Kč | 137 154,11 Kč |
| Unit Price without VAT: | 194,23000 Kč |
|---|---|
| Unit Price with VAT: | 235,01830 Kč |









