



94.P4SPA | |
|---|---|
DigiKey Part Number | 2066-94.P4SPA-ND |
Manufacturer | |
Manufacturer Product Number | 94.P4SPA |
Description | SOCKET FOR 55.34 RELAY W/094.91. |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
For Use With/Related Products | 55.32, 55.34 Relays | |
Features | Includes Retaining Clip | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,85000 Kč | 261,85 Kč |
| 10 | 233,35100 Kč | 2 333,51 Kč |
| 30 | 220,79400 Kč | 6 623,82 Kč |
| 50 | 215,18340 Kč | 10 759,17 Kč |
| 100 | 207,79620 Kč | 20 779,62 Kč |
| 250 | 198,41096 Kč | 49 602,74 Kč |
| 500 | 191,58828 Kč | 95 794,14 Kč |
| 1 000 | 184,99742 Kč | 184 997,42 Kč |
| Unit Price without VAT: | 261,85000 Kč |
|---|---|
| Unit Price with VAT: | 316,83850 Kč |





