



97.02 | |
|---|---|
DigiKey Part Number | 2066-97.02-ND |
Manufacturer | |
Manufacturer Product Number | 97.02 |
Description | SOCKET FOR 46.52 RELAYS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | 46.52 Relays | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,92000 Kč | 191,92 Kč |
| 10 | 171,02900 Kč | 1 710,29 Kč |
| 30 | 161,83167 Kč | 4 854,95 Kč |
| 50 | 157,72020 Kč | 7 886,01 Kč |
| 100 | 152,30900 Kč | 15 230,90 Kč |
| 250 | 145,43216 Kč | 36 358,04 Kč |
| 500 | 140,43378 Kč | 70 216,89 Kč |
| 1 000 | 135,60403 Kč | 135 604,03 Kč |
| Unit Price without VAT: | 191,92000 Kč |
|---|---|
| Unit Price with VAT: | 232,22320 Kč |









