



46.52.8.120.0040 | |
|---|---|
DigiKey Part Number | 2066-46.52.8.120.0040-ND |
Manufacturer | |
Manufacturer Product Number | 46.52.8.120.0040 |
Description | RELAY GEN PURPOSE DPDT 8A 120V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 440VAC - Max | |
Load - Max Switching | 3520VA | |
Coil Current | 8.4 mA | |
Coil Type | Non Latching | |
Features | Mechanical Indicator, Test Button | |
Termination Style | Plug In, Quick Connect - 0.110" (2.8mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 96 VAC | |
Must Release Voltage | 24 VAC | |
Operate Time | 10 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CCC, CE, CSA, cURus, EAC, ENEC, RINA, UKCA, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 9 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,39000 Kč | 315,39 Kč |
| 10 | 280,95300 Kč | 2 809,53 Kč |
| 30 | 265,84167 Kč | 7 975,25 Kč |
| 50 | 259,08600 Kč | 12 954,30 Kč |
| 100 | 250,18700 Kč | 25 018,70 Kč |
| 250 | 238,88416 Kč | 59 721,04 Kč |
| 500 | 230,66974 Kč | 115 334,87 Kč |
| Unit Price without VAT: | 315,39000 Kč |
|---|---|
| Unit Price with VAT: | 381,62190 Kč |





