



46.52.8.024.0040 | |
|---|---|
DigiKey Part Number | 2066-46.52.8.024.0040-ND |
Manufacturer | |
Manufacturer Product Number | 46.52.8.024.0040 |
Description | RELAY GEN PURPOSE DPDT 8A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 46.52.8.024.0040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 440VAC - Max | |
Load - Max Switching | 3520VA | |
Coil Current | 45 mA | |
Coil Type | Non Latching | |
Features | Mechanical Indicator, Test Button | |
Termination Style | Plug In, Quick Connect - 0.110" (2.8mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VAC | |
Must Release Voltage | 4.8 VAC | |
Operate Time | 10 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CCC, CE, CSA, cURus, EAC, ENEC, RINA, UKCA, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 533.3 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,74000 Kč | 280,74 Kč |
| 10 | 250,17000 Kč | 2 501,70 Kč |
| 30 | 236,71033 Kč | 7 101,31 Kč |
| 50 | 230,70080 Kč | 11 535,04 Kč |
| 100 | 222,77830 Kč | 22 277,83 Kč |
| 250 | 212,71560 Kč | 53 178,90 Kč |
| 500 | 205,40118 Kč | 102 700,59 Kč |
| 1 000 | 198,33346 Kč | 198 333,46 Kč |
| Unit Price without VAT: | 280,74000 Kč |
|---|---|
| Unit Price with VAT: | 339,69540 Kč |




