



97.01SPA | |
|---|---|
DigiKey Part Number | 2066-97.01SPA-ND |
Manufacturer | |
Manufacturer Product Number | 97.01SPA |
Description | SOCKET FOR 46.61 RELAY W/097.01 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 5 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | 46.61 Relays | |
Features | Includes Retaining Clip | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,35000 Kč | 167,35 Kč |
| 10 | 149,02300 Kč | 1 490,23 Kč |
| 30 | 141,00867 Kč | 4 230,26 Kč |
| 50 | 137,42780 Kč | 6 871,39 Kč |
| 100 | 132,71160 Kč | 13 271,16 Kč |
| 250 | 126,72040 Kč | 31 680,10 Kč |
| 500 | 122,36542 Kč | 61 182,71 Kč |
| 1 000 | 118,15806 Kč | 118 158,06 Kč |
| Unit Price without VAT: | 167,35000 Kč |
|---|---|
| Unit Price with VAT: | 202,49350 Kč |











