



46.61.8.024.0054 | |
|---|---|
DigiKey Part Number | 2066-46.61.8.024.0054-ND |
Manufacturer | |
Manufacturer Product Number | 46.61.8.024.0054 |
Description | RELAY GEN PURPOSE SPDT 16A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 46.61.8.024.0054 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 440VAC - Max | |
Load - Max Switching | 7040VA | |
Coil Current | 45 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Mechanical Indicator, Test Button | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VAC | |
Must Release Voltage | 4.8 VAC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CCC, CE, CSA, cURus, EAC, ENEC, RINA, UKCA, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 533.3 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,76000 Kč | 293,76 Kč |
| 10 | 261,59300 Kč | 2 615,93 Kč |
| 30 | 247,52433 Kč | 7 425,73 Kč |
| 50 | 241,23760 Kč | 12 061,88 Kč |
| 100 | 232,95390 Kč | 23 295,39 Kč |
| 250 | 222,43096 Kč | 55 607,74 Kč |
| 500 | 214,78308 Kč | 107 391,54 Kč |
| 1 000 | 207,39221 Kč | 207 392,21 Kč |
| Unit Price without VAT: | 293,76000 Kč |
|---|---|
| Unit Price with VAT: | 355,44960 Kč |


