
86.30.0.024.0000 | |
|---|---|
DigiKey Part Number | 2066-86.30.0.024.0000-ND |
Manufacturer | |
Manufacturer Product Number | 86.30.0.024.0000 |
Description | RELAY TIME DELAY 100HR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interval, On-Delay Time Delay Relay 0.05 Sec ~ 100 Hrs Delay Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Timer Only, Relay Not Included | |
Function | Interval, On-Delay | |
Circuit | - | |
Delay Time | 0.05 Sec ~ 100 Hrs | |
Contact Rating @ Voltage | - | |
Voltage - Supply | 12 ~ 24VAC/DC | |
Termination Style | Plug In | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 819,97000 Kč | 819,97 Kč |
| 10 | 730,22600 Kč | 7 302,26 Kč |
| 25 | 697,27640 Kč | 17 431,91 Kč |
| 50 | 673,31340 Kč | 33 665,67 Kč |
| 100 | 650,16530 Kč | 65 016,53 Kč |
| 250 | 620,76136 Kč | 155 190,34 Kč |
| Unit Price without VAT: | 819,97000 Kč |
|---|---|
| Unit Price with VAT: | 992,16370 Kč |







