
86.30.8.120.0000 | |
|---|---|
DigiKey Part Number | 2066-86.30.8.120.0000-ND |
Manufacturer | |
Manufacturer Product Number | 86.30.8.120.0000 |
Description | RELAY TIME DELAY 100HR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interval, On-Delay Time Delay Relay 0.05 Sec ~ 100 Hrs Delay Socketable |
Category | Function Interval, On-Delay |
Manufacturer Finder Relays, Inc. | Delay Time 0.05 Sec ~ 100 Hrs |
Series | Voltage - Supply 110 ~ 125VAC/DC |
Packaging Box | Termination Style Plug In |
Part Status Active | Timing Adjustment Method Screwdriver Slot |
Mounting Type Socketable | Timing Initiate Method Input Voltage |
Relay Type Timer Only, Relay Not Included | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 914,88000 Kč | 914,88 Kč |
| 10 | 814,84800 Kč | 8 148,48 Kč |
| 25 | 778,07680 Kč | 19 451,92 Kč |
| 50 | 751,33780 Kč | 37 566,89 Kč |
| 100 | 725,50610 Kč | 72 550,61 Kč |
| 250 | 692,69044 Kč | 173 172,61 Kč |
| Unit Price without VAT: | 914,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 107,00480 Kč |


