
7S.34.9.024.4220 | |
|---|---|
DigiKey Part Number | 2066-7S.34.9.024.4220-ND |
Manufacturer | |
Manufacturer Product Number | 7S.34.9.024.4220 |
Description | SFTY RLY GUIDE 2NO+2NC 6A 24VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 4PST-2NO/2NC (2 Form A, 2 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC - Nom | |
Features | Lighted Indicator | |
Termination Style | Screw Terminal | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 12 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Current | 42.2 mA | |
Coil Power | 1W | |
Coil Resistance | 568.7 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 526,06000 Kč | 2 526,06 Kč |
| 10 | 2 249,29500 Kč | 22 492,95 Kč |
| 25 | 2 147,64520 Kč | 53 691,13 Kč |
| 50 | 2 073,75900 Kč | 103 687,95 Kč |
| 100 | 2 002,36940 Kč | 200 236,94 Kč |
| Unit Price without VAT: | 2 526,06000 Kč |
|---|---|
| Unit Price with VAT: | 3 056,53260 Kč |


