Image for 7S.14.8.120.4220 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7S.14.8.120.4220

DigiKey Part Number
2066-7S.14.8.120.4220-ND
Manufacturer
Manufacturer Product Number
7S.14.8.120.4220
Description
SFTY RLY GUIDE 2NO+2NC 6A 120VAC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Safety Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 120VAC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Finder Relays, Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Coil Voltage
120VAC
Contact Form
4PST-2NO/2NC (2 Form A, 2 Form B)
Contact Rating (Current)
6 A
Switching Voltage
250VAC - Nom
Features
Lighted Indicator
Termination Style
Spring Terminal
Must Operate Voltage
93 VAC
Must Release Voltage
12 VAC
Operate Time
12 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Tin Oxide (AgSnO)
Coil Current
10.2 mA
Coil Power
1.1W
Coil Resistance
11.8 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 735,96000 Kč3 735,96 Kč
Manufacturers Standard Package
Unit Price without VAT:3 735,96000 Kč
Unit Price with VAT:4 520,51160 Kč