General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

55.32.8.120.0050

DigiKey Part Number
2066-55.32.8.120.0050-ND
Manufacturer
Manufacturer Product Number
55.32.8.120.0050
Description
RELAY GEN PURPOSE DPDT 10A 120V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
10 A
Switching Voltage
400VAC - Max
Load - Max Switching
4000VA
Coil Current
12 mA
Coil Type
Non Latching
Features
Lighted Indicator, Test Button
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
96 VAC
Must Release Voltage
24 VAC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CCC, CE, CSA, cURus, EAC, ENEC, RINA, UKCA, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
4.7 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1325,68000 Kč325,68 Kč
10290,02400 Kč2 900,24 Kč
30274,43000 Kč8 232,90 Kč
50267,45580 Kč13 372,79 Kč
100258,27120 Kč25 827,12 Kč
250246,60220 Kč61 650,55 Kč
500238,12026 Kč119 060,13 Kč
Manufacturers Standard Package
Unit Price without VAT:325,68000 Kč
Unit Price with VAT:394,07280 Kč