
7F.20.9.024.4250 | |
|---|---|
DigiKey Part Number | 2066-7F.20.9.024.4250-ND |
Manufacturer | |
Manufacturer Product Number | 7F.20.9.024.4250 |
Description | STANDARD FILTER FAN "DRAW-IN" - |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rack Fan, DC, Square, 147.14 CFM 9.17" L x 9.17" W (233.0mm x 233.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | 24VDC | |
Specifications | Fan, DC, Square, 147.14 CFM | |
Size / Dimension | 9.17" L x 9.17" W (233.0mm x 233.0mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 462,15000 Kč | 3 462,15 Kč |
| Unit Price without VAT: | 3 462,15000 Kč |
|---|---|
| Unit Price with VAT: | 4 189,20150 Kč |











