Image for 70.41.8.400.2030 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70.41.8.400.2030

DigiKey Part Number
2066-70.41.8.400.2030-ND
Manufacturer
Manufacturer Product Number
70.41.8.400.2030
Description
3PH UNDER/OVER VOLT MONITOR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Asymmetry, Voltage Sensing AC, Phase Loss 208 ~ 480VAC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Finder Relays, Inc.
Series
Packaging
Box
Part Status
Active
Type
Voltage Asymmetry, Voltage Sensing AC, Phase Loss
Trip Status
-
Trip Range
220 ~ 510V AC
Delay Time
0.5 Sec ~ 60 Sec
Voltage - Supply
208 ~ 480VAC
Output Type
Relay
Circuit
SPDT (1 Form C)
Contact Rating @ Voltage
6A @ 250VAC
Mounting Type
DIN Rail
Operating Temperature
-20°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
53 091,57800 Kč15 457,89 Kč
Manufacturers Standard Package
Unit Price without VAT:3 091,57800 Kč
Unit Price with VAT:3 740,80938 Kč