



55.33.9.024.0010 | |
|---|---|
DigiKey Part Number | 2066-55.33.9.024.0010-ND |
Manufacturer | |
Manufacturer Product Number | 55.33.9.024.0010 |
Description | RELAY GEN PURPOSE 3PDT 10A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PDT (3 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 4000VA | |
Coil Current | 40 mA | |
Coil Type | Non Latching | |
Features | Test Button | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 9 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CCC, CE, CSA, cURus, EAC, ENEC, RINA, UKCA, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 600 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,07000 Kč | 266,07 Kč |
| 10 | 236,91800 Kč | 2 369,18 Kč |
| 30 | 224,18267 Kč | 6 725,48 Kč |
| 50 | 218,49060 Kč | 10 924,53 Kč |
| 100 | 210,98840 Kč | 21 098,84 Kč |
| 250 | 201,45776 Kč | 50 364,44 Kč |
| 500 | 194,53062 Kč | 97 265,31 Kč |
| 1 000 | 187,83778 Kč | 187 837,78 Kč |
| Unit Price without VAT: | 266,07000 Kč |
|---|---|
| Unit Price with VAT: | 321,94470 Kč |






