



94.03 | |
|---|---|
DigiKey Part Number | 2066-94.03-ND |
Manufacturer | |
Manufacturer Product Number | 94.03 |
Description | SOCKET FOR 55.33 RELAYS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 11 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | 55.33 Relays | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,35000 Kč | 167,35 Kč |
| 10 | 149,07600 Kč | 1 490,76 Kč |
| 30 | 141,07000 Kč | 4 232,10 Kč |
| 50 | 137,48600 Kč | 6 874,30 Kč |
| 100 | 132,76870 Kč | 13 276,87 Kč |
| 250 | 126,77656 Kč | 31 694,14 Kč |
| 500 | 122,41922 Kč | 61 209,61 Kč |
| 1 000 | 118,20943 Kč | 118 209,43 Kč |
| Unit Price without VAT: | 167,35000 Kč |
|---|---|
| Unit Price with VAT: | 202,49350 Kč |



