General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

55.32.9.024.0040

DigiKey Part Number
2066-55.32.9.024.0040-ND
Manufacturer
Manufacturer Product Number
55.32.9.024.0040
Description
RELAY GEN PURPOSE DPDT 10A 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
10 A
Switching Voltage
400VAC - Max
Load - Max Switching
4000VA
Coil Current
40 mA
Coil Type
Non Latching
Features
Mechanical Indicator, Test Button
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
19.2 VDC
Must Release Voltage
4.8 VDC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CCC, CE, CSA, cURus, EAC, ENEC, RINA, UKCA, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
600 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1275,70000 Kč275,70 Kč
10245,59300 Kč2 455,93 Kč
30232,37800 Kč6 971,34 Kč
50226,47600 Kč11 323,80 Kč
100218,70050 Kč21 870,05 Kč
250208,82092 Kč52 205,23 Kč
500201,64044 Kč100 820,22 Kč
1 000194,70291 Kč194 702,91 Kč
Manufacturers Standard Package
Unit Price without VAT:275,70000 Kč
Unit Price with VAT:333,59700 Kč