



94.02 | |
|---|---|
DigiKey Part Number | 2066-94.02-ND |
Manufacturer | |
Manufacturer Product Number | 94.02 |
Description | SOCKET FOR 55.32 RELAYS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 14 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | 55.32 Relays | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,62000 Kč | 164,62 Kč |
| 10 | 146,65000 Kč | 1 466,50 Kč |
| 30 | 138,76167 Kč | 4 162,85 Kč |
| 50 | 135,23980 Kč | 6 761,99 Kč |
| 100 | 130,60130 Kč | 13 060,13 Kč |
| 250 | 124,70460 Kč | 31 176,15 Kč |
| 500 | 120,42018 Kč | 60 210,09 Kč |
| 1 000 | 116,27894 Kč | 116 278,94 Kč |
| Unit Price without VAT: | 164,62000 Kč |
|---|---|
| Unit Price with VAT: | 199,19020 Kč |



