Image for 26.02.8.230.0000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26.02.8.230.0000

DigiKey Part Number
2066-26.02.8.230.0000-ND
Manufacturer
Manufacturer Product Number
26.02.8.230.0000
Description
RELAY IMPULSE DPST 10A 230V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Impulse Relay DPST-NO (2 Form A) 230VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Current
20 mA
Mfr
Coil Type
Non Latching
Series
Termination Style
Screw Terminal
Packaging
Bulk
Must Operate Voltage
184 VAC
Part Status
Active
Operating Temperature
-40°C ~ 40°C
Mounting Type
Contact Material
Silver Nickel (AgNi)
Coil Voltage
Approval Agency
CE, EAC, UKCA
Contact Form
DPST-NO (2 Form A)
Relay Type
Contact Rating (Current)
10 A
Coil Resistance
6.52 kOhms
Switching Voltage
400VAC - Max
Base Product Number
Load - Max Switching
4000VA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10444,44400 Kč4 444,44 Kč
Manufacturers Standard Package
Unit Price without VAT:444,44400 Kč
Unit Price with VAT:537,77724 Kč