
MIV 150 | |
|---|---|
DigiKey Part Number | 4833-MIV150-ND |
Manufacturer | |
Manufacturer Product Number | MIV 150 |
Description | 3.9X5.8 STEEL BACK PANEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plate PC/ABS 150L, PC/ABS 150H, PCM 150 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FIBOX Enclosures | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Plate | |
For Use With/Related Products | PC/ABS 150L, PC/ABS 150H, PCM 150 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,05000 Kč | 232,05 Kč |
| 5 | 198,42600 Kč | 992,13 Kč |
| 10 | 185,44900 Kč | 1 854,49 Kč |
| 25 | 169,61440 Kč | 4 240,36 Kč |
| 50 | 158,53720 Kč | 7 926,86 Kč |
| 100 | 148,18050 Kč | 14 818,05 Kč |
| 250 | 139,56100 Kč | 34 890,25 Kč |
| Unit Price without VAT: | 232,05000 Kč |
|---|---|
| Unit Price with VAT: | 280,78050 Kč |







