MNX_Grey_Rec
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UL PC 150/175 XHG

DigiKey Part Number
4833-ULPC150/175XHG-ND
Manufacturer
Manufacturer Product Number
UL PC 150/175 XHG
Description
BOX PLAS LGT GRY 7.09"L X 5.12"W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate Light Gray Cover Included 7.090" L x 5.122" W (180.09mm x 130.10mm) X 6.900" (175.26mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
7.090" L x 5.122" W (180.09mm x 130.10mm)
Height
6.900" (175.26mm)
Area (L x W)
36.3in² (234cm²)
Design
Cover Included
Material
Color
Light Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL 746C 5"
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 678,95000 Kč2 678,95 Kč
52 482,97800 Kč12 414,89 Kč
102 403,17800 Kč24 031,78 Kč
252 301,67320 Kč57 541,83 Kč
Manufacturers Standard Package
Unit Price without VAT:2 678,95000 Kč
Unit Price with VAT:3 241,52950 Kč